
MCGR06M1M1R00036 | |
|---|---|
DigiKey Part Number | 623-MCGR06M1M1R00036-ND |
Manufacturer | |
Manufacturer Product Number | MCGR06M1M1R00036 |
Description | GLADIATOR RECEPTACLE W 36 INCH C |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,11000 € | 202,11 € |
| 10 | 171,82500 € | 1.718,25 € |
| 25 | 161,08160 € | 4.027,04 € |
| 50 | 159,34200 € | 7.967,10 € |
| Unit Price without VAT: | 202,11000 € |
|---|---|
| Unit Price with VAT: | 240,51090 € |

