GLDP06M1M1R00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCGP06M1M1R00036

DigiKey Part Number
623-MCGP06M1M1R00036-ND
Manufacturer
Manufacturer Product Number
MCGP06M1M1R00036
Description
GLADIATOR PLUG W 36 INCH CABLE,
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
6
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
3.00' (914.40mm)
Features
-
Color
Black, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1155,35000 €155,35 €
10152,50800 €1.525,08 €
Manufacturers Standard Package
Unit Price without VAT:155,35000 €
Unit Price with VAT:184,86650 €