
MCGP06M1M1R00018 | |
|---|---|
DigiKey Part Number | 623-MCGP06M1M1R00018-ND |
Manufacturer | |
Manufacturer Product Number | MCGP06M1M1R00018 |
Description | GLADIATOR PLUG W 18 INCH CABLE, |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,53000 € | 191,53 € |
| 10 | 162,82800 € | 1.628,28 € |
| 25 | 152,64800 € | 3.816,20 € |
| 50 | 150,24060 € | 7.512,03 € |
| Unit Price without VAT: | 191,53000 € |
|---|---|
| Unit Price with VAT: | 227,92070 € |

