
M85049/90-11W03 | |
|---|---|
DigiKey Part Number | APM85049/90-11W03-ND |
Manufacturer | |
Manufacturer Product Number | M85049/90-11W03 |
Description | CONN BACKSH BANDING SZ11 B OLIV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Banding 11, B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.320" (8.13mm) | |
Diameter - Outside | 0.986" (25.04mm) | |
Shell Size - Insert | 11, B | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,67000 € | 55,67 € |
| 10 | 47,31600 € | 473,16 € |
| 25 | 44,35560 € | 1.108,89 € |
| 50 | 42,24020 € | 2.112,01 € |
| 100 | 40,22640 € | 4.022,64 € |
| Unit Price without VAT: | 55,67000 € |
|---|---|
| Unit Price with VAT: | 66,24730 € |











