
M85049/9-60Z | |
|---|---|
DigiKey Part Number | 623-M85049/9-60Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/9-60Z |
Description | CONN BACKSHELL W/CLMP SZ28 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 28 |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Type Backshell, Cable Clamp | Features Clamp Screws |
Cable Opening 0.500" ~ 0.750" (12.70mm ~ 19.05mm) | Ingress Protection Environment Resistant |
Diameter - Outside 1.970" (50.04mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Shell Size - Insert 28 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 58,10000 € | 1.452,50 € |
| Unit Price without VAT: | 58,10000 € |
|---|---|
| Unit Price with VAT: | 69,13900 € |

