
M85049/88-19N03 | |
|---|---|
DigiKey Part Number | APM85049/88-19N03-ND |
Manufacturer | |
Manufacturer Product Number | M85049/88-19N03 |
Description | CONN BACKSH BANDING SZ19 F SIL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Banding 19, F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.760" (19.30mm) | |
Diameter - Outside | 1.516" (38.50mm) | |
Shell Size - Insert | 19, F | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,12000 € | 35,12 € |
| 10 | 29,84600 € | 298,46 € |
| 25 | 27,97720 € | 699,43 € |
| 50 | 26,64280 € | 1.332,14 € |
| 100 | 25,37240 € | 2.537,24 € |
| 250 | 23,78604 € | 5.946,51 € |
| Unit Price without VAT: | 35,12000 € |
|---|---|
| Unit Price with VAT: | 41,79280 € |










