
M85049/88-17Z03 | |
|---|---|
cms-digikey-product-number | 623-M85049/88-17Z03-ND |
cms-manufacturer | Amphenol PCD |
cms-manufacturer-product-number | M85049/88-17Z03 |
cms-description | CONN BACKSH BANDING SZ17 E BLK |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | Black Connector Backshell, Banding 17, E |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.640" (16.26mm) | |
Diameter - Outside | 1.410" (35.81mm) | |
Shell Size - Insert | 17, E | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Unshielded | |
Color | Black | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 41,64000 € | 41,64 € |
| 10 | 35,39300 € | 353,93 € |
| 25 | 33,17800 € | 829,45 € |
| 50 | 31,59540 € | 1.579,77 € |
| 100 | 30,08890 € | 3.008,89 € |
| 250 | 28,30776 € | 7.076,94 € |
| Unit Price without VAT: | 41,64000 € |
|---|---|
| Unit Price with VAT: | 49,55160 € |





