
M85049/88-15Z03 | |
|---|---|
DigiKey Part Number | 623-M85049/88-15Z03-ND |
Manufacturer | |
Manufacturer Product Number | M85049/88-15Z03 |
Description | CONN BACKSH BANDING SZ15 D BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Banding 15, D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.570" (14.48mm) | |
Diameter - Outside | 1.280" (32.51mm) | |
Shell Size - Insert | 15, D | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Unshielded | |
Color | Black | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,68000 € | 47,68 € |
| 10 | 40,53100 € | 405,31 € |
| 25 | 37,99400 € | 949,85 € |
| 50 | 36,18220 € | 1.809,11 € |
| 100 | 34,45720 € | 3.445,72 € |
| 250 | 32,83136 € | 8.207,84 € |
| Unit Price without VAT: | 47,68000 € |
|---|---|
| Unit Price with VAT: | 56,73920 € |



