M85049/88-15N03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/88-15N03

DigiKey Part Number
APM85049/88-15N03-ND
Manufacturer
Manufacturer Product Number
M85049/88-15N03
Description
CONN BACKSH BANDING SZ15 D SIL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Silver Connector Backshell, Banding 15, D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Backshell, Banding
Cable Opening
0.570" (14.48mm)
Diameter - Outside
1.281" (32.54mm)
Shell Size - Insert
15, D
Thread Size
-
Cable Exit
180°
Material
Aluminum Alloy
Plating
Electroless Nickel
Shielding
Unshielded
Color
Silver
Features
Self Locking
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 543
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,89000 €30,89 €
1026,25000 €262,50 €
2524,60720 €615,18 €
5023,43340 €1.171,67 €
10022,31580 €2.231,58 €
25020,92036 €5.230,09 €
Manufacturers Standard Package
Unit Price without VAT:30,89000 €
Unit Price with VAT:36,75910 €