
M85049/8-55Z | |
|---|---|
DigiKey Part Number | 623-M85049/8-55Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/8-55Z |
Description | CONN BACKSH W/CLMP SZ20 37 BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 20, 37 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.880" ~ 1.250" (22.35mm ~ 31.75mm) | |
Diameter - Outside | 1.350" (34.29mm) | |
Shell Size - Insert | 20, 37 | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Shielded | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | Environment Resistant | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 69,52840 € | 1.738,21 € |
| Unit Price without VAT: | 69,52840 € |
|---|---|
| Unit Price with VAT: | 82,73880 € |

