
M85049/8-25Z | |
|---|---|
DigiKey Part Number | 623-M85049/8-25Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/8-25Z |
Description | CONN BACKSHELL W/CLMP SZ32 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 32 |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Type Backshell, Cable Clamp | Features Clamp Screws |
Cable Opening 1.250" ~ 1.630" (31.75mm ~ 41.40mm) | Ingress Protection Environment Resistant |
Diameter - Outside 2.220" (56.40mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Shell Size - Insert 32 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 99,00120 € | 2.475,03 € |
| Unit Price without VAT: | 99,00120 € |
|---|---|
| Unit Price with VAT: | 117,81143 € |

