
M85049/7-48Z | |
|---|---|
DigiKey Part Number | 623-M85049/7-48Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/7-48Z |
Description | CONN BACKSHELL W/CLMP SZ40 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 40 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.500" ~ 0.750" (12.70mm ~ 19.05mm) | |
Diameter - Outside | 2.720" (69.09mm) | |
Shell Size - Insert | 40 | |
Thread Size | - | |
Cable Exit | 45° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Unshielded | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 119,01600 € | 2.975,40 € |
| Unit Price without VAT: | 119,01600 € |
|---|---|
| Unit Price with VAT: | 141,62904 € |

