
M85049/69-25W | |
|---|---|
DigiKey Part Number | APM85049/69-25W-ND |
Manufacturer | |
Manufacturer Product Number | M85049/69-25W |
Description | CONN BACKSHELL ADPT SZ25 J OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 25, J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.850" (46.99mm) | |
Shell Size - Insert | 25, J | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,85000 € | 19,85 € |
| 10 | 16,87100 € | 168,71 € |
| 25 | 15,81480 € | 395,37 € |
| 50 | 15,05980 € | 752,99 € |
| 100 | 14,34160 € | 1.434,16 € |
| 250 | 13,44452 € | 3.361,13 € |
| 500 | 12,80364 € | 6.401,82 € |
| Unit Price without VAT: | 19,85000 € |
|---|---|
| Unit Price with VAT: | 23,62150 € |




