
M85049/69-15A | |
|---|---|
DigiKey Part Number | APM85049/69-15A-ND |
Manufacturer | |
Manufacturer Product Number | M85049/69-15A |
Description | CONN BACKSHELL ADPT SZ15 D BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Heat Shrink Adapter 15, D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | 0.625" (15.88mm) | |
Diameter - Outside | 1.150" (29.21mm) | |
Shell Size - Insert | 15, D | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Anodized | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,00000 € | 14,00 € |
| 10 | 11,90100 € | 119,01 € |
| 25 | 11,15520 € | 278,88 € |
| 50 | 10,62260 € | 531,13 € |
| 100 | 10,11590 € | 1.011,59 € |
| 250 | 9,48304 € | 2.370,76 € |
| 500 | 9,03094 € | 4.515,47 € |
| 1.000 | 8,60048 € | 8.600,48 € |
| Unit Price without VAT: | 14,00000 € |
|---|---|
| Unit Price with VAT: | 16,66000 € |











