
M85049/63S22Z | |
|---|---|
DigiKey Part Number | 623-M85049/63S22Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/63S22Z |
Description | CONN CABLE CLAMP SZ22 23 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 22, 23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 1.030" (26.16mm) | |
Diameter - Outside | 1.760" (44.70mm) | |
Shell Size - Insert | 22, 23 | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Unshielded | |
Color | Black | |
Features | Self Locking | |
Ingress Protection | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 24,38960 € | 609,74 € |
| Unit Price without VAT: | 24,38960 € |
|---|---|
| Unit Price with VAT: | 29,02362 € |

