
M85049/60-2G48Z | |
|---|---|
DigiKey Part Number | 623-M85049/60-2G48Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/60-2G48Z |
Description | CONN BACKSHELL ADPT SZ48 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Heat Shrink Adapter 48 |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer Amphenol PCD | Plating Zinc Cobalt |
Series | Shielding Unshielded |
Packaging Bag | Color Black |
Part Status Active | Features Rotatable |
Type Backshell, Heat Shrink Adapter | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Shell Size - Insert 48 | Base Product Number |
Cable Exit 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 97,18160 € | 2.429,54 € |
| Unit Price without VAT: | 97,18160 € |
|---|---|
| Unit Price with VAT: | 115,64610 € |

