Image for M85049/6-45Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/6-45Z

DigiKey Part Number
623-M85049/6-45Z-ND
Manufacturer
Manufacturer Product Number
M85049/6-45Z
Description
CONN BACKSHELL W/CLMP SZ22 BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Black Connector Backshell, Cable Clamp 22
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bag
Part Status
Active
Type
Backshell, Cable Clamp
Cable Opening
0.250" ~ 0.440" (6.35mm ~ 11.18mm)
Diameter - Outside
1.470" (37.34mm)
Shell Size - Insert
22
Thread Size
-
Cable Exit
45°
Material
Aluminum Alloy
Plating
Zinc Cobalt
Shielding
Shielded
Color
Black
Features
Clamp Screws
Ingress Protection
Environment Resistant
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2550,44720 €1.261,18 €
Manufacturers Standard Package
Unit Price without VAT:50,44720 €
Unit Price with VAT:60,03217 €