
M85049/6-14Z | |
|---|---|
DigiKey Part Number | 623-M85049/6-14Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/6-14Z |
Description | CONN BACKSH W/CLMP SZ18 27 BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 18, 27 |
Datasheet | Datasheet |
Category | Cable Exit 45° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Type Backshell, Cable Clamp | Features Clamp Screws |
Cable Opening 0.630" ~ 0.780" (16.00mm ~ 19.81mm) | Ingress Protection Environment Resistant |
Diameter - Outside 1.220" (30.99mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Shell Size - Insert 18, 27 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 45,94640 € | 1.148,66 € |
| Unit Price without VAT: | 45,94640 € |
|---|---|
| Unit Price with VAT: | 54,67622 € |

