
M85049/57S18Z | |
|---|---|
DigiKey Part Number | 623-M85049/57S18Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/57S18Z |
Description | CONN CABLE CLAMP SZ18 19 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 18, 19 |
Datasheet | Datasheet |
Category | Cable Exit 45° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Type Cable Clamp | Features Self Locking |
Cable Opening 0.780" (19.81mm) | For Use With/Related Products MIL-DTL-38999 Series I, II |
Diameter - Outside 1.510" (38.35mm) | Base Product Number |
Shell Size - Insert 18, 19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 26,88360 € | 672,09 € |
| Unit Price without VAT: | 26,88360 € |
|---|---|
| Unit Price with VAT: | 31,99148 € |

