
M85049/55T20Z | |
|---|---|
DigiKey Part Number | 623-M85049/55T20Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/55T20Z |
Description | CONN CABLE CLAMP SZ20 37 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 20, 37 |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Type Cable Clamp | Features Ground Lug, Self-Locking |
Cable Opening 0.900" (22.86mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Diameter - Outside 1.640" (41.66mm) | Base Product Number |
Shell Size - Insert 20, 37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 24,35440 € | 608,86 € |
| Unit Price without VAT: | 24,35440 € |
|---|---|
| Unit Price with VAT: | 28,98174 € |

