
M85049/55S18Z | |
|---|---|
DigiKey Part Number | 623-M85049/55S18Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/55S18Z |
Description | CONN CABLE CLAMP SZ18 27 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 18, 27 |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Type Cable Clamp | Features Self Locking |
Cable Opening 0.780" (19.81mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Diameter - Outside 1.510" (38.35mm) | Base Product Number |
Shell Size - Insert 18, 27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 22,08040 € | 552,01 € |
| Unit Price without VAT: | 22,08040 € |
|---|---|
| Unit Price with VAT: | 26,27568 € |

