
M85049/55G08Z | |
|---|---|
DigiKey Part Number | 623-M85049/55G08Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/55G08Z |
Description | CONN CABLE CLAMP SZ8 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 8 |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Type Cable Clamp | Features Ground Lug |
Cable Opening 0.260" (6.60mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Diameter - Outside 0.660" (16.76mm) | Base Product Number |
Shell Size - Insert 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 14,80360 € | 370,09 € |
| Unit Price without VAT: | 14,80360 € |
|---|---|
| Unit Price with VAT: | 17,61628 € |

