
M85049/54-20Z | |
|---|---|
DigiKey Part Number | 623-M85049/54-20Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/54-20Z |
Description | CONN CABLE CLAMP SZ20 37 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 20, 37 |
Datasheet | Datasheet |
Category | Shell Size - Insert 20, 37 |
Manufacturer Amphenol PCD | Cable Exit 45° |
Series | Material Aluminum Alloy |
Packaging Bag | Plating Zinc Cobalt |
Part Status Active | Shielding Unshielded |
Type Cable Clamp | Color Black |
Cable Opening 0.900" (22.86mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Diameter - Outside 1.500" (38.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 15,59840 € | 389,96 € |
| Unit Price without VAT: | 15,59840 € |
|---|---|
| Unit Price with VAT: | 18,56210 € |

