
M85049/52S16W | |
|---|---|
DigiKey Part Number | APM85049/52S16W-ND |
Manufacturer | |
Manufacturer Product Number | M85049/52S16W |
Description | CONN CABLE CLAMP SZ16 19 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 16, 19 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.501" ~ 0.626" (12.73mm ~ 15.90mm) | |
Diameter - Outside | 1.385" (35.18mm) | |
Shell Size - Insert | 16, 19 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 € | 22,68 € |
| 10 | 19,27700 € | 192,77 € |
| 25 | 18,06960 € | 451,74 € |
| 50 | 17,20740 € | 860,37 € |
| 100 | 16,38650 € | 1.638,65 € |
| 250 | 15,36180 € | 3.840,45 € |
| 500 | 14,62962 € | 7.314,81 € |
| Unit Price without VAT: | 22,68000 € |
|---|---|
| Unit Price with VAT: | 26,98920 € |


