


M85049/52S12W | |
|---|---|
DigiKey Part Number | APC1342-ND |
Manufacturer | |
Manufacturer Product Number | M85049/52S12W |
Description | CONN CAB CLAMP SZ12 OLIV 3/4-20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 3/4-20 UNEF 12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.290" ~ 0.420" (7.37mm ~ 10.67mm) | |
Diameter - Outside | 1.140" (28.96mm) | |
Shell Size - Insert | 12 | |
Thread Size | 3/4-20 UNEF | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium Nickel | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,48000 € | 21,48 € |
| 10 | 18,25500 € | 182,55 € |
| 25 | 17,11200 € | 427,80 € |
| 50 | 16,29520 € | 814,76 € |
| 100 | 15,51800 € | 1.551,80 € |
| 250 | 14,54744 € | 3.636,86 € |
| 500 | 13,85410 € | 6.927,05 € |
| Unit Price without VAT: | 21,48000 € |
|---|---|
| Unit Price with VAT: | 25,56120 € |






