


M85049/52S10W | |
|---|---|
DigiKey Part Number | APC1343-ND |
Manufacturer | |
Manufacturer Product Number | M85049/52S10W |
Description | CONN CAB CLAMP SZ10 OLIV 5/8-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 5/8-24 UNEF 10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.190" ~ 0.290" (4.83mm ~ 7.37mm) | |
Diameter - Outside | 1.010" (25.65mm) | |
Shell Size - Insert | 10 | |
Thread Size | 5/8-24 UNEF | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium Nickel | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,89000 € | 20,89 € |
| 10 | 17,75500 € | 177,55 € |
| 25 | 16,64360 € | 416,09 € |
| 50 | 15,84920 € | 792,46 € |
| 100 | 15,09320 € | 1.509,32 € |
| 250 | 14,14924 € | 3.537,31 € |
| 500 | 13,47482 € | 6.737,41 € |
| Unit Price without VAT: | 20,89000 € |
|---|---|
| Unit Price with VAT: | 24,85910 € |








