
M85049/52S10N | |
|---|---|
DigiKey Part Number | APM85049/52S10N-ND |
Manufacturer | |
Manufacturer Product Number | M85049/52S10N |
Description | CONN CABLE CLAMP SZ10 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.187" ~ 0.286" (4.75mm ~ 7.26mm) | |
Diameter - Outside | 1.010" (25.65mm) | |
Shell Size - Insert | 10 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,15000 € | 19,15 € |
| 10 | 16,27500 € | 162,75 € |
| 25 | 15,25560 € | 381,39 € |
| 50 | 14,52760 € | 726,38 € |
| 100 | 13,83450 € | 1.383,45 € |
| 250 | 12,96924 € | 3.242,31 € |
| 500 | 12,35104 € | 6.175,52 € |
| Unit Price without VAT: | 19,15000 € |
|---|---|
| Unit Price with VAT: | 22,78850 € |


