
M85049/52-1-8A | |
|---|---|
DigiKey Part Number | APM85049/52-1-8A-ND |
Manufacturer | |
Manufacturer Product Number | M85049/52-1-8A |
Description | CONN CABLE CLAMP SZ8 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.125" ~ 0.204" (3.18mm ~ 5.18mm) | |
Diameter - Outside | 0.617" (15.67mm) | |
Shell Size - Insert | 8 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Anodized | |
Shielding | Unshielded | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,13000 € | 12,13 € |
| 10 | 10,30500 € | 103,05 € |
| 25 | 9,65880 € | 241,47 € |
| 50 | 9,19780 € | 459,89 € |
| 100 | 8,75900 € | 875,90 € |
| 250 | 8,21104 € | 2.052,76 € |
| 500 | 7,81952 € | 3.909,76 € |
| 1.000 | 7,44681 € | 7.446,81 € |
| Unit Price without VAT: | 12,13000 € |
|---|---|
| Unit Price with VAT: | 14,43470 € |






