
M85049/51-1-14A | |
|---|---|
DigiKey Part Number | APC1333-ND |
Manufacturer | |
Manufacturer Product Number | M85049/51-1-14A |
Description | CONN CAB CLAMP SZ14 BLK 7/8-20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 7/8-20 UNEF 14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.350" ~ 0.480" (8.89mm ~ 12.19mm) | |
Diameter - Outside | 0.980" (24.90mm) | |
Shell Size - Insert | 14 | |
Thread Size | 7/8-20 UNEF | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Anodized | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,82000 € | 14,82 € |
| 10 | 12,59600 € | 125,96 € |
| 25 | 11,80680 € | 295,17 € |
| 50 | 11,24340 € | 562,17 € |
| 100 | 10,70690 € | 1.070,69 € |
| 250 | 10,03712 € | 2.509,28 € |
| 500 | 9,55864 € | 4.779,32 € |
| Unit Price without VAT: | 14,82000 € |
|---|---|
| Unit Price with VAT: | 17,63580 € |


