M85049/49-2-16W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/49-2-16W

DigiKey Part Number
1591-1015-ND
Manufacturer
Manufacturer Product Number
M85049/49-2-16W
Description
CONN CAB CLAMP SZ16 15/16-20
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Connector Cable Clamp 15/16-20 UNEF 16
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bag
Part Status
Active
Type
Cable Clamp
Cable Opening
-
Diameter - Outside
-
Shell Size - Insert
16
Thread Size
15/16-20 UNEF
Cable Exit
180°
Material
Aluminum Alloy
Plating
Cadmium Nickel
Shielding
Unshielded
Color
Olive
Features
Clamp Screws
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-27599, MIL-DTL-38999 Series I, II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
112,32000 €12,32 €
1010,47100 €104,71 €
259,81480 €245,37 €
509,34620 €467,31 €
1008,90030 €890,03 €
2508,34344 €2.085,86 €
5007,94562 €3.972,81 €
1.0007,56694 €7.566,94 €
Manufacturers Standard Package
Unit Price without VAT:12,32000 €
Unit Price with VAT:14,66080 €