
M85049/49-2-16N | |
|---|---|
DigiKey Part Number | APM85049/49-2-16N-ND |
Manufacturer | |
Manufacturer Product Number | M85049/49-2-16N |
Description | CONN CABLE CLAMP SZ16 17 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 16, 17 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.283" ~ 0.614" (7.19mm ~ 15.60mm) | |
Diameter - Outside | 1.250" (31.75mm) | |
Shell Size - Insert | 16, 17 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,76000 € | 12,76 € |
| 10 | 10,83800 € | 108,38 € |
| 25 | 10,15880 € | 253,97 € |
| 50 | 9,67400 € | 483,70 € |
| 100 | 9,21230 € | 921,23 € |
| 250 | 8,63596 € | 2.158,99 € |
| 500 | 8,22416 € | 4.112,08 € |
| 1.000 | 7,83219 € | 7.832,19 € |
| Unit Price without VAT: | 12,76000 € |
|---|---|
| Unit Price with VAT: | 15,18440 € |




