
M85049/31S48Z | |
|---|---|
DigiKey Part Number | 623-M85049/31S48Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/31S48Z |
Description | CONN BACKSHELL E NUT SZ48 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, E Nut 48 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Type Backshell, E Nut | Features Self Locking |
Diameter - Outside 3.220" (81.79mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Shell Size - Insert 48 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 93,72640 € | 2.343,16 € |
| Unit Price without VAT: | 93,72640 € |
|---|---|
| Unit Price with VAT: | 111,53442 € |

