
M85049/31-44Z | |
|---|---|
DigiKey Part Number | 623-M85049/31-44Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/31-44Z |
Description | CONN BACKSHELL E NUT SZ44 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, E Nut 44 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Type Backshell, E Nut | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Diameter - Outside 3.060" (77.72mm) | Base Product Number |
Shell Size - Insert 44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 45,23360 € | 1.130,84 € |
| Unit Price without VAT: | 45,23360 € |
|---|---|
| Unit Price with VAT: | 53,82798 € |

