
M85049/2914Z02A | |
|---|---|
DigiKey Part Number | 623-M85049/2914Z02A-ND |
Manufacturer | |
Manufacturer Product Number | M85049/2914Z02A |
Description | CONN BACKSH W/CLMP SZ14 15 BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 14, 15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.130" ~ 0.250" (3.30mm ~ 6.35mm) | |
Shell Size - Insert | 14, 15 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Unshielded | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 33,01280 € | 825,32 € |
| Unit Price without VAT: | 33,01280 € |
|---|---|
| Unit Price with VAT: | 39,28523 € |

