
M85049/27S14Z | |
|---|---|
DigiKey Part Number | 623-M85049/27S14Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/27S14Z |
Description | CONN BACKSHELL E NUT SZ14 15 BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, E Nut 14, 15 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Type Backshell, E Nut | Features Self Locking |
Diameter - Outside 1.280" (32.51mm) | For Use With/Related Products MIL-DTL-38999 Series I, II |
Shell Size - Insert 14, 15 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 16,80200 € | 420,05 € |
| Unit Price without VAT: | 16,80200 € |
|---|---|
| Unit Price with VAT: | 19,99438 € |

