
M85049/27S12Z | |
|---|---|
DigiKey Part Number | 623-M85049/27S12Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/27S12Z |
Description | CONN BACKSHELL E NUT SZ12 13 BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, E Nut 12, 13 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Type Backshell, E Nut | Features Self Locking |
Diameter - Outside 1.160" (29.46mm) | For Use With/Related Products MIL-DTL-38999 Series I, II |
Shell Size - Insert 12, 13 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 16,54760 € | 413,69 € |
| Unit Price without VAT: | 16,54760 € |
|---|---|
| Unit Price with VAT: | 19,69164 € |

