
M85049/26-1-14W | |
|---|---|
DigiKey Part Number | 1591-1011-ND |
Manufacturer | |
Manufacturer Product Number | M85049/26-1-14W |
Description | CONN BACKSHELL SZ14 OLIV 7/8-20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Backshell 7/8-20 UNEF 14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 0.540" (13.72mm) | |
Diameter - Outside | 0.980" (24.90mm) | |
Shell Size - Insert | 14 | |
Thread Size | 7/8-20 UNEF | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium Nickel | |
Shielding | Unshielded | |
Color | Olive | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,42000 € | 17,42 € |
| 10 | 14,80800 € | 148,08 € |
| 25 | 13,88120 € | 347,03 € |
| 50 | 13,21840 € | 660,92 € |
| 100 | 12,58780 € | 1.258,78 € |
| 250 | 11,80044 € | 2.950,11 € |
| 500 | 11,23792 € | 5.618,96 € |
| Unit Price without VAT: | 17,42000 € |
|---|---|
| Unit Price with VAT: | 20,72980 € |


