
M85049/25-29Z | |
|---|---|
DigiKey Part Number | 623-M85049/25-29Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/25-29Z |
Description | CONN BACKSH W/CLMP SZ18 27 BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 18, 27 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Type Backshell, Cable Clamp | Features Clamp Screws |
Cable Opening 0.630" ~ 0.940" (16.00mm ~ 23.88mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Diameter - Outside 1.220" (30.99mm) | Base Product Number |
Shell Size - Insert 18, 27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 95,10080 € | 2.377,52 € |
| Unit Price without VAT: | 95,10080 € |
|---|---|
| Unit Price with VAT: | 113,16995 € |

