
M85049/23-69Z | |
|---|---|
DigiKey Part Number | 623-M85049/23-69Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/23-69Z |
Description | CONN BACKSHELL W/CLMP SZ48 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 48 |
Datasheet | Datasheet |
Category | Cable Exit 45° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Type Backshell, Cable Clamp | Features Clamp Screws |
Cable Opening 0.880" ~ 1.250" (22.35mm ~ 31.75mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Diameter - Outside 3.220" (81.79mm) | Base Product Number |
Shell Size - Insert 48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 202,10640 € | 5.052,66 € |
| Unit Price without VAT: | 202,10640 € |
|---|---|
| Unit Price with VAT: | 240,50662 € |

