
M85049/23-5Z | |
|---|---|
DigiKey Part Number | 623-M85049/23-5Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/23-5Z |
Description | CONN BACKSHELL W/CLMP SZ10 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.250" ~ 0.380" (6.35mm ~ 9.65mm) | |
Diameter - Outside | 0.730" (18.54mm) | |
Shell Size - Insert | 10 | |
Thread Size | - | |
Cable Exit | 45° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Shielded | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 34,66920 € | 866,73 € |
| Unit Price without VAT: | 34,66920 € |
|---|---|
| Unit Price with VAT: | 41,25635 € |

