
M85049/23-41Z | |
|---|---|
DigiKey Part Number | 623-M85049/23-41Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/23-41Z |
Description | CONN BACKSH W/CLMP SZ18 27 BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 18, 27 |
Datasheet | Datasheet |
Category | Cable Exit 45° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Type Backshell, Cable Clamp | Features Clamp Screws |
Cable Opening 0.130" ~ 0.310" (3.30mm ~ 7.87mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Diameter - Outside 1.220" (30.99mm) | Base Product Number |
Shell Size - Insert 18, 27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 40,74440 € | 1.018,61 € |
| Unit Price without VAT: | 40,74440 € |
|---|---|
| Unit Price with VAT: | 48,48584 € |

