
M85049/1925Z06 | |
|---|---|
DigiKey Part Number | 623-M85049/1925Z06-ND |
Manufacturer | |
Manufacturer Product Number | M85049/1925Z06 |
Description | CONN BACKSHELL W/CLMP SZ25 J BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 25, J |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Type Backshell, Cable Clamp | Features Clamp Screws |
Cable Opening 0.560" ~ 0.750" (14.22mm ~ 19.05mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 1.750" (44.45mm) | Base Product Number |
Shell Size - Insert 25, J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 66,86880 € | 1.671,72 € |
| Unit Price without VAT: | 66,86880 € |
|---|---|
| Unit Price with VAT: | 79,57387 € |

