
M85049/1813W04 | |
|---|---|
DigiKey Part Number | APM85049/1813W04-ND |
Manufacturer | |
Manufacturer Product Number | M85049/1813W04 |
Description | CONN BACKSHLL W/CLMP SZ13 C OLIV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 13, C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.375" ~ 0.500" (9.52mm ~ 12.70mm) | |
Diameter - Outside | 1.000" (25.40mm) | |
Shell Size - Insert | 13, C | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Clamp Screws | |
Ingress Protection | Environment Resistant | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,27000 € | 58,27 € |
| 10 | 49,52200 € | 495,22 € |
| 25 | 46,42320 € | 1.160,58 € |
| 50 | 44,20960 € | 2.210,48 € |
| 100 | 42,10220 € | 4.210,22 € |
| Unit Price without VAT: | 58,27000 € |
|---|---|
| Unit Price with VAT: | 69,34130 € |






