
M85049/14S23Z | |
|---|---|
DigiKey Part Number | 623-M85049/14S23Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/14S23Z |
Description | CONN BACKSHELL E NUT SZ23 H BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, E Nut 23, H |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Type Backshell, E Nut | Features Self Locking |
Diameter - Outside 1.770" (44.96mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Shell Size - Insert 23, H | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 19,13800 € | 478,45 € |
| Unit Price without VAT: | 19,13800 € |
|---|---|
| Unit Price with VAT: | 22,77422 € |

