
M85049/14-15Z | |
|---|---|
DigiKey Part Number | 623-M85049/14-15Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/14-15Z |
Description | CONN BACKSHELL E NUT SZ15 D BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, E Nut 15, D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, E Nut | |
Cable Opening | - | |
Diameter - Outside | 1.280" (32.51mm) | |
Shell Size - Insert | 15, D | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 11,10320 € | 277,58 € |
| Unit Price without VAT: | 11,10320 € |
|---|---|
| Unit Price with VAT: | 13,21281 € |

