
M85049/11-131Z | |
|---|---|
DigiKey Part Number | 623-M85049/11-131Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/11-131Z |
Description | CONN BACKSHELL W/CLMP SZ24 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 24 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Type Backshell, Cable Clamp | Features Clamp Screws |
Cable Opening 0.630" ~ 0.350" (16.00mm ~ 8.89mm) | Ingress Protection Environment Resistant |
Diameter - Outside 1.590" (40.39mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Shell Size - Insert 24 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 76,50200 € | 1.912,55 € |
| Unit Price without VAT: | 76,50200 € |
|---|---|
| Unit Price with VAT: | 91,03738 € |

