
M85049/10-81Z | |
|---|---|
DigiKey Part Number | 623-M85049/10-81Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/10-81Z |
Description | CONN BACKSHELL W/CLMP SZ40 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 40 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Type Backshell, Cable Clamp | Features Clamp Screws |
Cable Opening 1.380" ~ 1.000" (35.05mm ~ 25.40mm) | Ingress Protection Environment Resistant |
Diameter - Outside 2.720" (69.09mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Shell Size - Insert 40 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 155,30400 € | 3.882,60 € |
| Unit Price without VAT: | 155,30400 € |
|---|---|
| Unit Price with VAT: | 184,81176 € |

