
M85049/10-79Z | |
|---|---|
DigiKey Part Number | 623-M85049/10-79Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/10-79Z |
Description | CONN BACKSHELL W/CLMP SZ40 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 40 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 1.250" ~ 0.880" (31.75mm ~ 22.35mm) | |
Diameter - Outside | 2.720" (69.09mm) | |
Shell Size - Insert | 40 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Shielded | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 157,25920 € | 3.931,48 € |
| Unit Price without VAT: | 157,25920 € |
|---|---|
| Unit Price with VAT: | 187,13845 € |

