
M85049/10-35Z | |
|---|---|
DigiKey Part Number | 623-M85049/10-35Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/10-35Z |
Description | CONN BACKSH W/CLMP SZ20 37 BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 20, 37 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Type Backshell, Cable Clamp | Features Clamp Screws |
Cable Opening 0.940" ~ 0.630" (23.88mm ~ 16.00mm) | Ingress Protection Environment Resistant |
Diameter - Outside 1.350" (34.29mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Shell Size - Insert 20, 37 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 117,87480 € | 2.946,87 € |
| Unit Price without VAT: | 117,87480 € |
|---|---|
| Unit Price with VAT: | 140,27101 € |

