
M85049/10-111Z | |
|---|---|
DigiKey Part Number | 623-M85049/10-111Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/10-111Z |
Description | CONN BACKSHELL W/CLMP SZ7 12 BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 7, 12 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Type Backshell, Cable Clamp | Features Clamp Screws |
Cable Opening 0.350" ~ 0.500" (8.89mm ~ 12.70mm) | Ingress Protection Environment Resistant |
Diameter - Outside 0.860" (21.84mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Shell Size - Insert 7, 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 66,89520 € | 1.672,38 € |
| Unit Price without VAT: | 66,89520 € |
|---|---|
| Unit Price with VAT: | 79,60529 € |

